Part Details for 561-01124 by HellermannTyton
Overview of 561-01124 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-124HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 24 Positions, 2.54 mm (0.100in) Pitch. | |
FS1S01124E1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL | |
GMCB05801124EU | Amphenol Communications Solutions | USB, Micro B, RightAngle, Surface mount, HI-RISE |
Price & Stock for 561-01124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1073
|
Newark | Wire Marker, Snap On, 5Mm, Nylon 6.6 Rohs Compliant: Yes |Hellermanntyton 561-01124 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$54.0300 / $62.2400 | Buy Now |
|
Quest Components | LABELING MATERIALS | 1000 |
|
$0.0594 / $0.1320 | Buy Now |
DISTI #
WIC1-L-PA66-YE
|
TME | Markers, Marking: L, 2÷2.8mm, polyamide, yellow, -40÷85°C, push-in Min Qty: 200 | 3000 |
|
$0.0371 / $0.0486 | Buy Now |