Part Details for 561-0104-090F by Dialight
Overview of 561-0104-090F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 561-0104-090F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6112
|
Newark | 5Mm Stand-Off 0.900 Red 5V Rohs Compliant: Yes |Dialight 561-0104-090F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 921 |
|
$0.6530 | Buy Now |
DISTI #
30K3233
|
Newark | Pc-Type/Stackable Led Lamp, red, diffused, lmp-4 Rohs Compliant: Yes |Dialight 561-0104-090F Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 | Buy Now |
DISTI #
2266-561-0104-090F-ND
|
DigiKey | LED CBI 5MM RED 0.900 STAND-OFF Min Qty: 85 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
921 In Stock |
|
$0.6900 / $0.8800 | Buy Now |
DISTI #
645-561-0104-090F
|
Mouser Electronics | LED Circuit Board Indicators 5MM STAND-OFF 0 900" RED 5V RoHS: Compliant | 0 |
|
$0.5450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant |
921 Partner Stock |
|
$0.5160 / $0.7750 | Buy Now |
DISTI #
561-0104-090F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 900" RED 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5100 | Buy Now |
DISTI #
Dialight Corp. 561-0104-090F
|
PEI Genesis | 5MM STAND-OFF 0.900 RED 5V | 921 |
|
Buy Now | |
DISTI #
000000000001271244
|
Sager | LED Circuit Board Indicators 5MM STAND-OFF 0 900 RED 5V Min Qty: 1300 | 0 |
|
$0.5301 / $0.5679 | Buy Now |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant |
921 Partner Stock |
|
$0.5160 / $0.7750 | Buy Now |
Part Details for 561-0104-090F
561-0104-090F CAD Models
561-0104-090F Part Data Attributes:
|
561-0104-090F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-0104-090F
Dialight
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 22.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 561-0104-090F
This table gives cross-reference parts and alternative options found for 561-0104-090F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 561-0104-090F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
561-0104-070F | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Dialight | 561-0104-090F vs 561-0104-070F |
521-9183F | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Dialight | 561-0104-090F vs 521-9183F |
561-0104-080F | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Dialight | 561-0104-090F vs 561-0104-080F |
4302H1-5V | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Visual Communications Company | 561-0104-090F vs 4302H1-5V |
561-0104-060 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 561-0104-090F vs 561-0104-060 |
561-0104-070 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 561-0104-090F vs 561-0104-070 |
561-0104-100 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 561-0104-090F vs 561-0104-100 |
561-0104-060F | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Dialight | 561-0104-090F vs 561-0104-060F |
561-0104-090 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 561-0104-090F vs 561-0104-090 |