Part Details for 560MMT by Cooper Industries
Results Overview of 560MMT by Cooper Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
560MMT Information
560MMT by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 560MMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Circuit Protection | 1326 |
|
RFQ |
Part Details for 560MMT
560MMT CAD Models
560MMT Part Data Attributes
|
560MMT
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
560MMT
Cooper Industries
Electric Fuse, 560A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 350 VDC: 200000 A | |
Body Height | 50 mm | |
Body Length or Diameter | 83 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 60000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 560 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | BS 88; CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |