Part Details for 560KH07J by YAGEO Corporation
Overview of 560KH07J by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 560KH07J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-560KH07J-ND
|
DigiKey | MOV DISC 7MM 56V 0.5KA 125 BUL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0839 | Buy Now |
DISTI #
603-560KH07J
|
Mouser Electronics | Varistors 56V 0.5KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0500 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0398 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 56V 500A 35VAC 45VDC THT | 0 |
|
$0.0646 / $0.0788 | RFQ |
Part Details for 560KH07J
560KH07J CAD Models
560KH07J Part Data Attributes
|
560KH07J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
560KH07J
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 45 V |