-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Broadcast Audio Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
560G by Hammond Manufacturing is an Audio Transformer.
Audio Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6816
|
Newark | Audio Transformer, 150/600 Ohm/150/600 Ohm, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$61.6200 / $72.5500 | Buy Now |
DISTI #
HM5156-ND
|
DigiKey | XFMR 600 150/150 / 600 150/150 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$60.7124 / $75.2400 | Buy Now |
DISTI #
546-560G
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, broadcast quality, potted, for Isolating... more RoHS: Compliant | 0 |
|
$60.7100 / $72.1900 | Order Now |
DISTI #
70276516
|
RS | Transformer, isolation, pc mt, 150/600 ohms | Hammond Manufacturing 560G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.3900 / $75.9900 | RFQ |
|
Onlinecomponents.com | transformer - audio, broadcast quality RoHS: Compliant | 46 Factory Stock |
|
$58.8500 / $79.1400 | Buy Now |
|
Master Electronics | transformer - audio, broadcast quality RoHS: Compliant | 46 Factory Stock |
|
$58.8500 / $79.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
560G
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
560G
Hammond Manufacturing
Broadcast Audio Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | HYBRID | |
Height | 21.6 mm | |
Length | 41.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 33.8 mm |