-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Broadcast Audio Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9278
|
Newark | Audio Transformer, Turns Ratio:-, Primary Impedance:48Ohm, Secondary Impedance:600Ohm, Secondary Power:-, Frequency Max:30Khz, Isolation Voltage:500V, Transformer Applications:Broadcast Quality - Mic To Line, Frequency Min:30Hz Rohs Compliant: Yes |Hammond 560C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$60.2500 / $72.2900 | Buy Now |
DISTI #
HM5154-ND
|
DigiKey | XFMR 48 12/12 / 600 150/150 TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$57.9361 / $69.5200 | Buy Now |
DISTI #
546-560C
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, broadcast quality, potted, for Emitter or mic to Line RoHS: Compliant | 0 |
|
$57.9300 / $69.4800 | Order Now |
DISTI #
70319459
|
RS | transformer - audio, broadcast quality | Hammond Manufacturing 560C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.6400 / $69.5100 | RFQ |
|
Onlinecomponents.com | transformer - audio, broadcast quality RoHS: Compliant | 3 Factory Stock |
|
$58.0900 / $114.7300 | Buy Now |
|
Powell Electronics | transformer - audio, broadcast qu Min Qty: 1 | 2 |
|
$57.3600 / $65.5600 | Buy Now |
|
Master Electronics | transformer - audio, broadcast quality RoHS: Compliant | 3 Factory Stock |
|
$58.0900 / $114.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
560C
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
560C
Hammond Manufacturing
Broadcast Audio Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | MATCHING | |
Height | 21.6 mm | |
Length | 41.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 48 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 33.8 mm |