Part Details for 560ABG-015R141TV000 by Shenzhen Deren Electronic Co Ltd
Overview of 560ABG-015R141TV000 by Shenzhen Deren Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560ABG-015R141TV000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2x5P 10P 2 3.81mm 5.08mm 5 15A Direct Insert Plugin,P=3.81mm Wire To Board Connector ROHS | 195 |
|
$1.1474 / $1.8179 | Buy Now |