560A by:

Part Details for 560A by Marathon Special Products

Overview of 560A by Marathon Special Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SD560-AZ Renesas Electronics Corporation Bipolar Power Transistors, , /
10159560-A00421RLF Amphenol Communications Solutions PowerStak®Vertical Header4, 10P
10159560-A00221RLF Amphenol Communications Solutions PowerStak® Vertical Header 10P Height 2.3mm

Part Details for 560A

560A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 560A by Marathon Special Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 560A by Marathon Special Products

Select Manufacturer
Which Manufacturer of 560A would you like to use for your alert(s)?
  • Please alert me when 560A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 560A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 560A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 560A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 560A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 560A by Marathon Special Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: