Part Details for 5609 by Kitronik Ltd
Overview of 5609 by Kitronik Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1560-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1560-901MXC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1560-901 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC0393
|
Newark | Prototyping System, Micro Bit, Silicon Manufacturer:-, No. Of Bits:-, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, For Use With:Micro Bit Single Board Computers Rohs Compliant: Yes |Kitronik 5609 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$15.0700 | Buy Now |
DISTI #
1927-1072-ND
|
DigiKey | PROTOTYPING SYSTEM FOR THE BBC M Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3127 | Buy Now |
Part Details for 5609
5609 CAD Models
5609 Part Data Attributes
|
5609
Kitronik Ltd
Buy Now
|
Compare Parts:
5609
Kitronik Ltd
|
Samacsys Manufacturer | KITRONIK |