Part Details for 5608-9-J by Fluke Corporation
Results Overview of 5608-9-J by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5608-9-J Information
5608-9-J by Fluke Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV5608IDW | Texas Instruments | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85 | |
TLV5608IPWR | Texas Instruments | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 | |
V62/05608-03YE | Texas Instruments | Enhanced Product Wideband Low-Distortion Fully Differential Amplifier 8-MSOP-PowerPAD -55 to 60 |
Price & Stock for 5608-9-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5608-9-J-ND
|
DigiKey | PROBE SECON. PRT 100 OHM (1/8 X Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,269.0100 | Buy Now |
DISTI #
676-5608-9-J
|
Mouser Electronics | Test Probes PROBE, SECON. PRT, 100 OHM (1/8 X 9 INCH) | 0 |
|
$1,269.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,290.0000 | Buy Now |
DISTI #
36355.1
|
TestEquity LLC | Fluke 5608-9-J Probe, Secon. Prt, 100 Ohm (1/8 X 9 Inch) | 0 |
|
$1,290.0000 | Buy Now |