Part Details for 5608-12-L by Fluke Corporation
Overview of 5608-12-L by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0841NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 8 Positions, Natural Color, GW Compatible LCP, Tray packing. | |
75160-156-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | |
10136656-0812LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for 5608-12-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5608-12-L-ND
|
DigiKey | PROBE SECON. PRT 100 OHM (1/8 X Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,269.0100 | Buy Now |
DISTI #
676-5608-12-L
|
Mouser Electronics | Test Probes PROBE, SECON. PRT, 100 OHM (1/8 X 12 INCH) | 0 |
|
$1,269.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,262.0000 | Buy Now |
DISTI #
36351.1
|
TestEquity LLC | Fluke 5608-12-L Probe, Secon. Prt, 100 Ohm (1/8 X 12 Inch) | 0 |
|
$1,266.6700 | Buy Now |