Part Details for 5608-12-J by Fluke Corporation
Overview of 5608-12-J by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV5608IDW | Texas Instruments | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85 | |
TLV5608IPWR | Texas Instruments | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 | |
V62/05608-03YE | Texas Instruments | Enhanced Product Wideband Low-Distortion Fully Differential Amplifier 8-MSOP-PowerPAD -55 to 60 |
Price & Stock for 5608-12-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5608-12-J-ND
|
DigiKey | PROBE SECON. PRT 100 OHM (1/8 X Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,269.0100 | Buy Now |
DISTI #
676-5608-12-J
|
Mouser Electronics | Test Probes PROBE, SECON. PRT, 100 OHM (1/8 X 12 INCH) | 0 |
|
$1,269.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,262.0000 | Buy Now |
DISTI #
36350.1
|
TestEquity LLC | Fluke 5608-12-J Probe, Secon. Prt, 100 Ohm (1/8 X 12 Inch) | 0 |
|
$1,266.6700 | Buy Now |