Part Details for 5607-4200-SH by 3M Interconnect
Overview of 5607-4200-SH by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5607-4200-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC0392
|
Newark | Xe004225027 5607-4200-Sh=7P/Sata/Signalplug/Rasm/Ufl/Rohs Rohs Compliant: Yes |3M 5607-4200-SH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 | Buy Now |
DISTI #
18M6678
|
Newark | Sata Connector, Plug, 7 Position, Smd, No. Of Contacts:7Contacts, Gender:Plug, Connector Type:Sata, Contact Termination Type:Surface Mount, Product Range:5607 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |3M 5607-4200-SH Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
5607-4200-SH
|
TTI | I/O Connectors 1.27mm 7P SIG PLUG R/A SURF MT FLASH RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Tube | Americas - 0 |
|
Buy Now |
Part Details for 5607-4200-SH
5607-4200-SH CAD Models
5607-4200-SH Part Data Attributes
|
5607-4200-SH
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
5607-4200-SH
3M Interconnect
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.157 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.688 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |