There are no models available for this part yet.
Overview of 5607-42 by Seastrom Mfg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127225-607500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10136656-0732LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 7 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
10136656-0742NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 7 Positions, Natural Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for 5607-42 by Seastrom Mfg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 1421 |
|
Buy Now | ||||
DISTI #
66765078
|
Verical | Washer Shoulder 0.098in-ID 0.25in-OD 0.095in-THK Nylon Min Qty: 132 Package Multiple: 1 | Americas - 1415 |
|
$0.2417 / $0.5310 | Buy Now |