Part Details for 5606B1601 BK005 by Alpha Wire
Overview of 5606B1601 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5606B1601 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F9708
|
Newark | Unshielded Multipair Cable 1Pr 100Ft 600V Black, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Alpha Wire 5606B1601 BK005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$270.1500 | Buy Now |
DISTI #
5606B1601BK005-ND
|
DigiKey | CABLE 2COND 16AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$171.3180 / $200.4100 | Buy Now |
DISTI #
602-5606B1601-100-02
|
Mouser Electronics | Multi-Conductor Cables 16AWG 1PR UNSHLD 100FT SPOOL BLACK RoHS: Compliant | 9 |
|
$171.3100 / $208.2000 | Buy Now |
DISTI #
73596086
|
RS | Multi-Conductor Tray Cable, 16Awg/1Pair BC, 600V, Unshielded, PVC Black | Alpha Wire 5606B1601 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$208.2400 | RFQ |
Part Details for 5606B1601 BK005
5606B1601 BK005 CAD Models
5606B1601 BK005 Part Data Attributes:
|
5606B1601 BK005
Alpha Wire
Buy Now
|
Compare Parts:
5606B1601 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |