There are no models available for this part yet.
Overview of 5601548022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5601548022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-5601548022-ND
|
DigiKey | CONN RCPT HSG 60POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
345 In Stock |
|
$8.4621 / $14.0000 | Buy Now | |
DISTI #
5601548022
|
Avnet Americas | Connector Housing 80 Position 0.5 Terminal Side - Bulk (Alt: 5601548022) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9295 | Buy Now | |
DISTI #
77321124
|
Verical | Conn Rectangular F 80 POS ST Cable Mount Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 240 |
|
$13.0857 / $14.7313 | Buy Now | |
DISTI #
560154-8022
|
TTI | Automotive Connectors Compactus 80WAY 0.5 SIDE OUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 56 In Stock |
|
$8.4600 / $13.8600 | Buy Now | |
DISTI #
MOL560154-8022
|
Interstate Connecting Components | COMPACTUS 80WAY ASSY / 0.5 SID | 15 |
|
$9.6915 / $11.8859 | Buy Now | |
DISTI #
5601548022
|
Avnet Abacus | Connector Housing 80 Position 0.5 Terminal Side (Alt: 5601548022) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805756618
|
Chip1Stop | Automotive Relays RoHS: Compliant | 2 |
|
$14.6000 | Buy Now |
CAD Models for 5601548022 by Molex
Part Data Attributes for 5601548022 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|