There are no models available for this part yet.
Overview of 56014 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073456-014LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 16 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
66956-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 28 Position ,2.54mm (0.100in) Pitch | |
66956-014 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 28 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 56014 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W1478
|
Newark | Fish Tape W/Spiral Leader, 200 X0.188", Extended Length:200Ft, Pulling Strength Max:500Lbf, Product Range:- Rohs Compliant: Na |Klein Tools 56014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$534.8200 | Buy Now | |
DISTI #
1742-1331-ND
|
DigiKey | 200' (61 M) FIBERGLASS FISH TAPE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$432.7800 | Buy Now | |
DISTI #
247-56014
|
Mouser Electronics | Other Tools Fiberglass Fish Tape with Spiral Leader, 200-Foot | 0 |
|
$380.1900 / $407.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$363.0300 / $461.0800 | Buy Now |