Part Details for 5601250300 by Molex
Overview of 5601250300 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5601250300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24322-ND
|
DigiKey | NEW 2.0 W/B CONN REC. 3 WAY ISL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1954 In Stock |
|
$0.2756 / $0.3200 | Buy Now |
DISTI #
5601250300
|
Avnet Americas | MLX5601250300 - Bulk (Alt: 5601250300) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2216 | Buy Now |
DISTI #
A03:0893_10886480
|
Arrow Electronics | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Automotive Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Asia - 20000 |
|
$0.0747 | Buy Now |
DISTI #
84987174
|
Verical | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Automotive Bag RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 19700 |
|
$0.1093 / $0.1438 | Buy Now |
DISTI #
77320353
|
Verical | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Automotive Bag RoHS: Compliant Min Qty: 450 Package Multiple: 1 | Americas - 6430 |
|
$0.1819 / $0.2091 | Buy Now |
DISTI #
560125-0300
|
TTI | Headers & Wire Housings ISL WTB TPA Retainer 4 Crcts Gray RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 20000 In Stock |
|
$0.2870 / $0.3020 | Buy Now |
DISTI #
MOL560125-0300
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL560125-0300 | 2500 |
|
$0.2745 | Buy Now |
DISTI #
5601250300
|
Avnet Abacus | MLX5601250300 (Alt: 5601250300) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5601250300
|
Avnet Abacus | MLX5601250300 (Alt: 5601250300) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5601250300
|
Avnet Asia | MLX5601250300 (Alt: 5601250300) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5601250300
5601250300 CAD Models
5601250300 Part Data Attributes
|
5601250300
Molex
Buy Now
Datasheet
|
Compare Parts:
5601250300
Molex
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |