Part Details for 5601240131 by Molex
Overview of 5601240131 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5601240131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5601240131CT-ND
|
DigiKey | CONN 22AWG CRIMP GOLD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
154570 In Stock |
|
$0.0813 / $0.1800 | Buy Now |
DISTI #
560124-0131
|
TTI | Headers & Wire Housings DuraClik ISL TERM FEMALE ASS 0.3SQ GLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CONN 22AWG CRIMP GOLD | 10000 |
|
$0.1860 / $0.3158 | Buy Now |
Part Details for 5601240131
5601240131 CAD Models
5601240131 Part Data Attributes
|
5601240131
Molex
Buy Now
|
Compare Parts:
5601240131
Molex
|
Samacsys Manufacturer | Molex |