Part Details for 5601230900 by Molex
Overview of 5601230900 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5601230900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5601230900-ND
|
DigiKey | CONN RCPT HSG 9POS 2.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3346 In Stock |
|
$0.1392 / $0.3500 | Buy Now |
DISTI #
5601230900
|
Avnet Americas | Connector Wire to Board Housing Receptacle 9 Position 2mm Crimp Straight Cable Mount Bag (Alt: 5601230900) Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0957 | Buy Now |
DISTI #
80564233
|
Verical | Conn Housing RCP 9 POS 2mm Crimp ST Cable Mount White DuraClik RoHS: Compliant Min Qty: 658 Package Multiple: 1 | Americas - 208000 |
|
$0.1235 | Buy Now |
DISTI #
71259501
|
Verical | Conn Housing RCP 9 POS 2mm Crimp ST Cable Mount White DuraClik RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2329 | Americas - 400 |
|
$0.2244 | Buy Now |
DISTI #
560123-0900
|
TTI | Automotive Connectors ISL WTB Recp Housing SR WH 12 Crcts RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Each |
Americas - 8000 In Stock |
|
$0.1090 / $0.1520 | Buy Now |
DISTI #
MOL560123-0900
|
Interstate Connecting Components | NEW 2.0 W/B CONN REC. 9WAY HSG DURACLIK ISL | 59754000 On Order |
|
$0.1194 / $0.1509 | Buy Now |
|
LCSC | 2mm 1x9P 9 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 7830 |
|
$0.0823 / $0.1683 | Buy Now |
Part Details for 5601230900
5601230900 CAD Models
5601230900 Part Data Attributes
|
5601230900
Molex
Buy Now
Datasheet
|
Compare Parts:
5601230900
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |