-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94560-123LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Straight, Solder-to-Board, LF. | |
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2123
|
Newark | New 2.0 Pitch W/B Conn Rec. 5Way Hsg Rohs Compliant: Yes |Molex 560123-0501 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
538-560123-0501
|
Mouser Electronics | Headers & Wire Housings ISL WTB Recp Housing SR BK 6 Crcts RoHS: Compliant | 60481 |
|
$0.0960 / $0.2000 | Buy Now |
DISTI #
MOL560123-0501
|
Heilind Electronics | NEW 2.0 PITCH W/B CONN REC. 5 AY HSG | Americas - 0 in Stock |
|
$0.1137 / $0.1194 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1170 / $0.1580 | Buy Now |
DISTI #
560123-0501
|
TTI | Headers & Wire Housings ISL WTB Recp Housing SR BK 6 Crcts RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 800 Container: Each | Americas - 0 |
|
$0.1010 | Buy Now |
DISTI #
MX-560123-0501
|
TME | Connector: wire-board, plug, female, PIN: 5, DuraClik, Pitch: 2mm Min Qty: 16000 | 0 |
|
$0.1990 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy