There are no models available for this part yet.
Overview of 560112116027 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 560112116027 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AK5321
|
Newark | Resistor, 680R, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Wurth Elektronik 560112116027 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.0640 / $0.0940 | Buy Now | |
DISTI #
732-560112116027CT-ND
|
DigiKey | RES 680 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0230 / $0.1000 | Buy Now | |
DISTI #
710-560112116027
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 680 Ohms 5 % 0.1 W 0603 RoHS: Compliant | 9895 |
|
$0.0300 / $0.1100 | Buy Now |