Part Details for 560112110049 by Wurth Elektronik
Results Overview of 560112110049 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
560112110049 Information
560112110049 by Wurth Elektronik is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 560112110049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM2457
|
Newark | Res, 3K09, 1%, 0.1W, Thick Film, 0402 Rohs Compliant: Yes |Wurth Elektronik 560112110049 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.0380 | Buy Now |
DISTI #
732-560112110049CT-ND
|
DigiKey | RES 3.09K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19996 In Stock |
|
$0.0195 / $0.1000 | Buy Now |
DISTI #
710-560112110049
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 3.09 kOhms 1 % 0.1 W 0402 RoHS: Compliant | 20000 |
|
$0.0370 / $0.1000 | Buy Now |