Part Details for 5600656511 by Molex
Overview of 5600656511 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5600656511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5600656511-ND
|
DigiKey | CMX FEMALE CONNECTOR 65WAY ASSY Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26076 In Stock |
|
$3.0100 / $3.5500 | Buy Now |
Part Details for 5600656511
5600656511 CAD Models
5600656511 Part Data Attributes
|
5600656511
Molex
Buy Now
Datasheet
|
Compare Parts:
5600656511
Molex
Rectangular Power Connector, Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | CRIMP |