-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.2ohm, 0.3873V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2035
|
Newark | Res, R2, 1%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Wurth Elektronik 560050350011 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3620 |
|
$0.4760 / $0.6100 | Buy Now |
DISTI #
732-560050350011CT-ND
|
DigiKey | RES 0.2 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.3940 / $0.6400 | Buy Now |
DISTI #
710-560050350011
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-KSKE 200mOhm 1% 2010 0.75W 200ppm/C RoHS: Compliant | 3643 |
|
$0.3940 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
560050350011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
560050350011
Wurth Elektronik
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.2ohm, 0.3873V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3873 V |