-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.5ohm, 0.3536V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2025
|
Newark | Res, R5, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Wurth Elektronik 560050316011 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6004 |
|
$0.3590 / $0.5400 | Buy Now |
DISTI #
732-13798-1-ND
|
DigiKey | RES 0.5 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2748 In Stock |
|
$0.3020 / $0.5400 | Buy Now |
DISTI #
710-560050316011
|
Mouser Electronics | Current Sense Resistors - SMD WRIS-KSKE 0.5Ohms 1% 0.25W 100ppm RoHS: Compliant | 2998 |
|
$0.3020 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
560050316011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
560050316011
Wurth Elektronik
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.5ohm, 0.3536V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3536 V |