Part Details for 5600314 (ALTERNATE: TMC 42-01-2.0A) by Phoenix Contact
Overview of 5600314 (ALTERNATE: TMC 42-01-2.0A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5600314 (ALTERNATE: TMC 42-01-2.0A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70207735
|
RS | Circuit Breaker Thermal-Magnetic DIN Rail Mount 1 Pole 2A UL1077 TMC 42 Series | Phoenix Contact 5600314 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$52.5600 / $65.7000 | Buy Now |