Part Details for 5600230421 by Molex
Overview of 5600230421 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5600230421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8745CT-ND
|
DigiKey | CONN SOCKET 24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
105644 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
5600230421
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5600230421) RoHS: Compliant Min Qty: 128000 Package Multiple: 64000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
63W4622
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 63W4622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0340 / $0.0510 | Buy Now |
DISTI #
V72:2272_06579592
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24AWG Mini50™ Reel Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2004 Container: Cut Strips | Americas - 23899 |
|
$0.0107 / $0.0160 | Buy Now |
DISTI #
65689222
|
Verical | Contact SKT Crimp ST Cable Mount 24AWG Mini50™ Reel Automotive RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Americas - 8528000 |
|
$0.0158 / $0.0179 | Buy Now |
DISTI #
26396905
|
Verical | Contact SKT Crimp ST Cable Mount 24AWG Mini50™ Reel Automotive RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Americas - 2464000 |
|
$0.0158 / $0.0179 | Buy Now |
DISTI #
77315560
|
Verical | Contact SKT Crimp ST Cable Mount 24AWG Mini50™ Reel Automotive RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Americas - 2256000 |
|
$0.0181 / $0.0242 | Buy Now |
DISTI #
36514874
|
Verical | Contact SKT Crimp ST Cable Mount 24AWG Mini50™ Reel Automotive RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2004 | Americas - 23899 |
|
$0.0107 / $0.0137 | Buy Now |
DISTI #
77782164
|
Verical | Contact SKT Crimp ST Cable Mount 24AWG Mini50™ Reel Automotive RoHS: Compliant Min Qty: 1389 Package Multiple: 1 | Americas - 16260 |
|
$0.0542 / $0.0597 | Buy Now |
DISTI #
76492326
|
Verical | Contact SKT Crimp ST Cable Mount 24AWG Mini50™ Reel Automotive RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2340 | Americas - 8000 |
|
$0.0356 | Buy Now |
Part Details for 5600230421
5600230421 CAD Models
5600230421 Part Data Attributes
|
5600230421
Molex
Buy Now
Datasheet
|
Compare Parts:
5600230421
Molex
CTX50 RECPT TERM M-GRIP D-WIND
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH:34824 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.047 inch | |
Cable Entry-Min | 0.037 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 4 A | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | MINI50 UNSEALED SINGLE ROW RECEPTACLE 34791 |