Part Details for 560023-0422 by Molex
Overview of 560023-0422 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element | |
LPO1704-223MC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 560023-0422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CTX50 Receptacle Terminal Unsealed S-Grip, D-Wind, Left Payoff RoHS: Compliant |
66000 Partner Stock |
|
$0.0144 / $0.0168 | Buy Now |
DISTI #
19748637
|
Verical | Contact SKT Crimp ST Cable Mount 26AWG Mini50™ Reel RoHS: Compliant Min Qty: 16500 Package Multiple: 16500 | Americas - 66000 |
|
$0.0171 / $0.0178 | Buy Now |
DISTI #
5600230422-MOL
|
TME | 560023-0422 | 66000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 86080 |
|
RFQ | |
|
Master Electronics | CTX50 Receptacle Terminal Unsealed S-Grip, D-Wind, Left Payoff RoHS: Compliant |
66000 Partner Stock |
|
$0.0144 / $0.0168 | Buy Now |
DISTI #
10194408
|
TestEquity LLC | Molex 560023-0422 CTX50 Receptacle Terminal, Unsealed, Tin Plating, S-Grip, D-Wind, Left Payoff | 66000 |
|
$0.0200 | Buy Now |
Part Details for 560023-0422
560023-0422 CAD Models
560023-0422 Part Data Attributes
|
560023-0422
Molex
Buy Now
Datasheet
|
Compare Parts:
560023-0422
Molex
Terminal and Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | WIRE TERMINAL |