-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 W/B SMT ST EMBOSSED TP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5600201520 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11917CT-ND
|
DigiKey | CONN HEADER SMD 15POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1605 In Stock |
|
$1.2730 / $1.9100 | Buy Now |
DISTI #
5600201520
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2mm Solder ST SMD Embossed T/R - Bulk (Alt: 5600201520) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8663 / $1.1711 | Buy Now |
DISTI #
E02:0323_08966107
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 15 Weeks Date Code: 2412 | Europe - 3900 |
|
$1.2230 | Buy Now |
DISTI #
V72:2272_14024215
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1929 Container: Cut Strips | Americas - 3174 |
|
$0.8920 / $0.9936 | Buy Now |
DISTI #
66043210
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Americas - 7800 |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
86946779
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Date Code: 2412 | Americas - 3900 |
|
$1.2263 | Buy Now |
DISTI #
34759179
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1929 | Americas - 3174 |
|
$0.8920 / $0.9936 | Buy Now |
DISTI #
560020-1520
|
TTI | Headers & Wire Housings Crimp Trm FM 22-26 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Reel |
Americas - 1950 In Stock |
|
$1.1300 / $1.1600 | Buy Now |
DISTI #
000000000005403675
|
Sager | Headers & Wire Housings 2.00MM HDR 1X15P VT SN Min Qty: 1950 | 0 |
|
$1.0500 / $1.3100 | Buy Now |
DISTI #
5600201520
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600201520) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5600201520
Molex
Buy Now
Datasheet
|
Compare Parts:
5600201520
Molex
2.0 W/B SMT ST EMBOSSED TP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |