-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106125-6002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,2HP+8S+4HP PF Right Angle Header | |
74056-0020BLF | Amphenol Communications Solutions | USB T.H.WITH BACK SHIELD LF | |
10106265-6002001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3P+8S+3P PF, Right Angle, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3820
|
Newark | Wtb Conn, Header, 13Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 560020-1330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1566 |
|
$2.8500 / $3.9400 | Buy Now |
DISTI #
5600201330
|
Avnet Americas | 2.0 W/B SMT ST Au 13CKT EMBOSSED TP PKG - Bulk (Alt: 5600201330) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6868 / $2.3601 | Buy Now |
DISTI #
538-560020-1330
|
Mouser Electronics | Headers & Wire Housings WTB Header SR Vert. 14 Crcts Gold Over Nickel NAT RoHS: Compliant | 1526 |
|
$1.6900 / $3.4100 | Buy Now |
DISTI #
MOL560020-1330
|
Heilind Electronics | 2.0 W/B SMT ST AU 13CKT EMBOS ED TP PKG | Americas - 0 in Stock |
|
$1.8405 / $2.0245 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $1.8300 | Buy Now |
DISTI #
560020-1330
|
IBS Electronics | DuraClik Wire-to-Board Header, Single Row, Vertical, 13 Circuits, Gold (Au) Over Nickel, Natural Min Qty: 1950 Package Multiple: 1 | 0 |
|
$2.0242 / $2.1607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
560020-1330
Molex
Buy Now
Datasheet
|
Compare Parts:
560020-1330
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POALRIZED | |
Body Breadth | 0.307 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.283 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |