-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4167
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Connector Systems:Automotive, Signal, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 560020-0330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 324 |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
02AH7395
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Connector Systems:Automotive, Signal, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 560020-0330 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9290 / $1.0300 | Buy Now |
DISTI #
5600200330
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600200330) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8644 / $1.0460 | Buy Now |
DISTI #
538-560020-0330
|
Mouser Electronics | Headers & Wire Housings WTB Header SR Vert. 4 Crcts Tin Plating BK RoHS: Compliant | 2390 |
|
$0.7980 / $1.5700 | Buy Now |
DISTI #
MOL560020-0330
|
Heilind Electronics | 2.0 W/B SMT ST AU 3CKT EM D TP PKG | Americas - 0 in Stock |
|
$0.7566 / $0.8870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $0.8000 | Buy Now |
DISTI #
5600200330
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600200330) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8644 / $1.0460 | Buy Now |
DISTI #
5600200330
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 2mm Solder ST SMD Embossed T/R (Alt: 5600200330) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 12 Weeks, 6 Days | 19500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
560020-0330
Molex
Buy Now
Datasheet
|
Compare Parts:
560020-0330
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.307 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |