-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE ACCESSORY, FUSE HOLDER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6117
|
Newark | Fuse Holder, Fuse Holder Type:Pcb Fuse Holder, Fuse Current:6.3A, Fuse Size Held:Te5, Tr5, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:560 Series, Voltage Rating Vac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Littelfuse 56000001319 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3029 |
|
$0.4700 / $0.5970 | Buy Now |
DISTI #
82AH0138
|
Newark | Pcb Fuse Holder, 1P, 6.3A, Solder Rohs Compliant: Yes |Littelfuse 56000001319 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$0.8510 / $1.3900 | Buy Now |
DISTI #
WK0001-ND
|
DigiKey | FUSE HOLDER RADIAL 250V 6.3A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13598 In Stock |
|
$0.4105 / $0.9600 | Buy Now |
DISTI #
576-56000001319
|
Mouser Electronics | Fuse Holder 6.3A/1.6W/3mm TR5/TE5 Holder RoHS: Compliant | 15191 |
|
$0.4700 / $1.0000 | Buy Now |
DISTI #
V99:2348_06426115
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Americas - 1440 |
|
$0.4410 / $0.9068 | Buy Now |
DISTI #
E02:0323_00180334
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Europe - 623 |
|
$0.3983 / $0.9774 | Buy Now |
DISTI #
V36:1790_06426115
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Americas - 267 |
|
$0.4005 / $0.9619 | Buy Now |
DISTI #
70184370
|
RS | 6.3A PCB Mount Fuse Holder Radial Leaded (TR5 / TE5) Fuse, 250 V ac/dc | Littelfuse 56000001319 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.8500 / $1.0600 | Buy Now |
|
Future Electronics | 6.3 A 250 V TR5/TE5 PC Mount Vertical Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 694Bag |
|
$0.4050 / $0.4950 | Buy Now |
|
Future Electronics | 6.3 A 250 V TR5/TE5 PC Mount Vertical Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 102Bag |
|
$0.4050 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56000001319
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
56000001319
Littelfuse Inc
FUSE ACCESSORY, FUSE HOLDER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 3 mm | |
Body Length or Diameter | 9.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |