Part Details for 560-0205F by Dialight
Overview of 560-0205F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Price & Stock for 560-0205F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3138
|
Newark | General Purpose Visible Dome-Style Led, green, diffused, led-2A Rohs Compliant: Yes |Dialight 560-0205F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.9000 | Buy Now |
DISTI #
645-560-0205F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs BI PIN LED LAMP RoHS: Compliant | 0 |
|
$2.3100 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green Bag RoHS: Compliant | 0 |
|
$2.4600 / $3.5800 | Buy Now |
DISTI #
560-0205F
|
TTI | LED Replacement Lamps - Based LEDs BI PIN LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.3100 / $2.4400 | Buy Now |
DISTI #
000000000001271149
|
Sager | LED Replacement Lamps - Based LEDs BI PIN LED LAMP Min Qty: 300 | 0 |
|
$2.4600 / $2.6400 | Buy Now |
Part Details for 560-0205F
560-0205F CAD Models
560-0205F Part Data Attributes
|
560-0205F
Dialight
Buy Now
Datasheet
|
Compare Parts:
560-0205F
Dialight
Visible LED, Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 12 V | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 1.8 mm | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Viewing Angle | 65 deg |