Part Details for 560-0103F by Dialight
Overview of 560-0103F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC40103F | Texas Instruments | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125 | |
CD54HC40103F3A | Texas Instruments | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125 |
Price & Stock for 560-0103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M5956
|
Newark | Led Replacement Lamps-Based Leds Bi Pin Led Lamp Rohs Compliant: Yes |Dialight 560-0103F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.0800 | Buy Now |
DISTI #
645-560-0103F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs BI PIN LED LAMP RoHS: Compliant | 0 |
|
$2.7100 / $2.7600 | Order Now |
DISTI #
74766705
|
RS | Circuit board indicator, BI PIN LED, LAMP | Dialight 560-0103F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red Bag RoHS: Compliant |
20 Partner Stock |
|
$2.9600 / $4.2700 | Buy Now |
DISTI #
560-0103F
|
TTI | LED Replacement Lamps - Based LEDs BI PIN LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.4400 | Buy Now |
DISTI #
000000000001271139
|
Sager | LED Replacement Lamps - Based LEDs BI PIN LED LAMP Min Qty: 300 | 0 |
|
$2.4600 / $2.6400 | Buy Now |
DISTI #
C1S204900207725
|
Chip1Stop | LEDs RoHS: Compliant | 20 |
|
$3.2600 | Buy Now |
|
Master Electronics | LED Uni-Color Red Bag RoHS: Compliant |
20 Partner Stock |
|
$2.9600 / $4.2700 | Buy Now |
Part Details for 560-0103F
560-0103F CAD Models
560-0103F Part Data Attributes
|
560-0103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
560-0103F
Dialight
Visible LED, Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color@Wavelength | Red | |
Forward Voltage-Max | 6 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 1.8 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 65 deg |