Part Details for 560-005-000-210 by EDAC Inc
Overview of 560-005-000-210 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560-005-000-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4265
|
Newark | Rcpt Housing, 5Pos, Pbt, White, Product Range:E-Seal 560 Series, Gender:Receptacle, No. Of Positions:5Ways, Pitch Spacing:2.5Mm, For Use With:565 Series Socket Crimp Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Edac 560-005-000-210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.7120 / $1.3200 | Buy Now |
DISTI #
151-1546-ND
|
DigiKey | CONN RCPT HSG 5POS 2.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
587-560-005-000-210
|
Mouser Electronics | Pin & Socket Connectors 5 PIN RECEPT FML WHITE FOR 1.00-1.30 RoHS: Compliant | 0 |
|
$0.4580 / $0.9400 | Order Now |
|
Future Electronics | 560 Series 5 Position 250V 2.5mm Pitch White Female Wire to Wire Board Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.4300 / $0.4950 | Buy Now |
|
Future Electronics | 560 Series 5 Position 250V 2.5mm Pitch White Female Wire to Wire Board Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.4300 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant |
423 In Stock |
|
$0.3970 / $0.6225 | Buy Now |
DISTI #
560-005-000-210
|
TME | Connector: wire-wire/PCB, 560,E-Seal, female, plug, for cable Min Qty: 1 | 570 |
|
$0.6170 / $0.9410 | Buy Now |
|
Master Electronics | Waterproof Inline Connector RoHS: Compliant |
423 In Stock |
|
$0.3970 / $0.6225 | Buy Now |
Part Details for 560-005-000-210
560-005-000-210 CAD Models
560-005-000-210 Part Data Attributes:
|
560-005-000-210
EDAC Inc
Buy Now
|
Compare Parts:
560-005-000-210
EDAC Inc
|
Samacsys Manufacturer | EDAC |