Part Details for 560-003-000-111 by EDAC Inc
Overview of 560-003-000-111 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560-003-000-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9696
|
Newark | Plug Housing, 3Pos, Pbt, White, Product Range:E-Seal 560 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:565 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 560-003-000-111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 493 |
|
$0.2750 | Buy Now |
DISTI #
151-1535-ND
|
DigiKey | CONN PLUG HSG 3POS 2.50MM Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0252 | Buy Now |
DISTI #
587-560-003-000-111
|
Mouser Electronics | Pin & Socket Connectors W TO W MALE 3P PLUG WHITE FOR 1.30-1.70 RoHS: Compliant | 364 |
|
$0.7710 / $1.6400 | Buy Now |
|
Future Electronics | W TO W 3 PIN PLUG (WHITE) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.0100 / $1.0900 | Buy Now |
|
Future Electronics | W TO W 3 PIN PLUG (WHITE) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.0100 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant | 0 |
|
$0.6600 / $1.1150 | Buy Now |
DISTI #
23832929
|
Verical | Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 182 Package Multiple: 1 | Americas - 493 |
|
$0.4311 / $0.4491 | Buy Now |
DISTI #
560-003-000-111
|
TME | Connector: wire-wire, plug, male, 560,E-Seal, for cable, white Min Qty: 1 | 96 |
|
$0.5600 / $0.6200 | Buy Now |
Part Details for 560-003-000-111
560-003-000-111 CAD Models
560-003-000-111 Part Data Attributes
|
560-003-000-111
EDAC Inc
Buy Now
|
Compare Parts:
560-003-000-111
EDAC Inc
|
Samacsys Manufacturer | EDAC |