Part Details for 560-002-420-301 by EDAC Inc
Overview of 560-002-420-301 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560-002-420-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9694
|
Newark | Connector, Plug, 2Pos, 2.5Mm, Product Range:E-Seal 560 Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:2.5Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row, Connector Mounting:Pcb Mount, No. Of Rows:1 Rohs Compliant: Yes |Edac 560-002-420-301 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 / $0.9500 | Buy Now |
DISTI #
151-1533-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2498 In Stock |
|
$0.9474 / $1.8300 | Buy Now |
DISTI #
587-560-002-420-301
|
Mouser Electronics | Pin & Socket Connectors BOARD MTG 2P PLUG BLUE RoHS: Compliant | 416 |
|
$0.9580 / $1.8300 | Buy Now |
|
Future Electronics | BOARD MTG 2 PIN PLUG (BLUE) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.9700 / $1.1100 | Buy Now |
|
Future Electronics | BOARD MTG 2 PIN PLUG (BLUE) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.9700 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant |
1166 In Stock |
|
$0.9110 / $1.5230 | Buy Now |
DISTI #
560-002-420-301
|
TME | Connector: wire-wire/PCB, 560,E-Seal, male, socket, THT, blue, IP67 Min Qty: 1 | 175 |
|
$1.1600 / $1.7300 | Buy Now |
|
Master Electronics | Waterproof Inline Connector RoHS: Compliant |
1166 In Stock |
|
$0.9110 / $1.5230 | Buy Now |
Part Details for 560-002-420-301
560-002-420-301 CAD Models
560-002-420-301 Part Data Attributes:
|
560-002-420-301
EDAC Inc
Buy Now
|
Compare Parts:
560-002-420-301
EDAC Inc
|
Samacsys Manufacturer | EDAC |