Part Details for 560-002-000-110 by EDAC Inc
Overview of 560-002-000-110 by EDAC Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 560-002-000-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9685
|
Newark | Plug Housing, 2Pos, Pbt, White, Product Range:E-Seal 560 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:565 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 560-002-000-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.2450 | Buy Now |
DISTI #
151-1524-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7463 / $1.7800 | Buy Now |
DISTI #
587-560-002-000-110
|
Mouser Electronics | Pin & Socket Connectors W TO W MALE 2P PLUG WHITE FOR 1.00-1.30 RoHS: Compliant | 306 |
|
$0.7150 / $1.4200 | Buy Now |
|
Future Electronics | 560 Series 2 Position 2.5 mm Pitch White Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.7300 / $0.8350 | Buy Now |
|
Future Electronics | 560 Series 2 Position 2.5 mm Pitch White Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.7300 / $0.7950 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant |
500 In Stock |
|
$0.6440 / $1.0000 | Buy Now |
DISTI #
55874980
|
Verical | Housing M 2 POS 2.5mm Crimp ST Cable Mount Min Qty: 50 Package Multiple: 25 Date Code: 2118 | Americas - 500 |
|
$0.8905 / $1.3000 | Buy Now |
DISTI #
560-002-000-110
|
TME | Connector: wire-wire, plug, male, 560,E-Seal, for cable, white Min Qty: 500 | 0 |
|
$1.1100 | RFQ |
|
Master Electronics | Waterproof Inline Connector RoHS: Compliant |
500 In Stock |
|
$0.6440 / $1.0000 | Buy Now |
Part Details for 560-002-000-110
560-002-000-110 CAD Models
560-002-000-110 Part Data Attributes
|
560-002-000-110
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
560-002-000-110
EDAC Inc
W TO W 2 PIN PLUG (WHITE)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |