Part Details for 56.OW70.1131N by Altech Corporation
Overview of 56.OW70.1131N by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-1131NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 11 Positions, Natural Color, GW Compatible LCP, Tray packing. |
Price & Stock for 56.OW70.1131N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7129
|
Newark | Ow5670,110Vdc,3No/1Nc Contacts |Altech 56.OW70.1131N RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1200 / $58.4000 | Buy Now |
DISTI #
56.OW70.1131N-ND
|
DigiKey | OW5670110VDC3NO/1NC CONTACTS AGN Min Qty: 42 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1929 | Buy Now |
DISTI #
845-56OW701131N
|
Mouser Electronics | Circuit Breaker Accessories OW5670,110VDC,3NO/1NC Contacts | 0 |
|
$45.4500 | Order Now |
DISTI #
71228761
|
RS | Safety Relay, OW5670,110VDC,3NO/1NC Contacts, AgNi10+0.2umAu, IP67 | Altech Corp 56.OW70.1131N RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks | 0 |
|
$41.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.9500 / $77.0900 | Buy Now |
DISTI #
10116029
|
TestEquity LLC | Altech 56.OW70.1131N Safety Relay, 4 Output Contacts, 77.0- 154.0V, TUV/ UL/ cUL | 0 |
|
$41.4100 | Buy Now |