There are no models available for this part yet.
Overview of 56.OW69.1100C by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1100CSW#PBF | Analog Devices | Prec, Zero-Drift Instr Amp | |
LTC1100CSW#TRPBF | Analog Devices | Prec, Zero-Drift Instr Amp | |
ADIN1100CCPZ | Analog Devices | 10BASE-T1L PHY with 4 MDI |
Price & Stock for 56.OW69.1100C by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK7101
|
Newark | Ow5669,110V, 2Co Contacts |Altech 56.OW69.1100C RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0000 / $29.9600 | Buy Now | |
DISTI #
56.OW69.1100C-ND
|
DigiKey | OW5669110V 2CO AGSN02+02UMAU IP6 Min Qty: 56 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1073 | Buy Now | |
DISTI #
845-56OW691100C
|
Mouser Electronics | Safety Relays OW5669,110V, 2CO contacts | 0 |
|
$25.5400 | Order Now | |
DISTI #
71228382
|
RS | Safety Relay, OW5669,110V, 2CO contacts, AgSn02+0.2umAu, IP67 | Altech Corp 56.OW69.1100C RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks | 0 |
|
$21.8300 | Buy Now | ||
Onlinecomponents.com | Safety Relay, OW5669, 110V, 2CO contacts, AgSn02+0.2umAu, IP67 | Altech Corp 56.OW69.1100C RoHS: Compliant | 0 |
|
$22.4600 / $32.7400 | Buy Now | ||
DISTI #
10120461
|
TestEquity LLC | Altech 56.OW69.1100C Safety Relay, 2 Output Contacts, 88.0- 176.0V, TUV/ UL/ cUL | 0 |
|
$21.8300 | Buy Now |