Part Details for 56.OA44.4831N by Altech Corporation
Overview of 56.OA44.4831N by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA44.4831N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7023
|
Newark | Oa5644, 48Vdc,3No/1Nc Contacts |Altech 56.OA44.4831N RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8800 / $70.1400 | Buy Now |
DISTI #
56.OA44.4831N-ND
|
DigiKey | OA5644 48VDC3NO/1NC CONTACTS AGN Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.7210 | Buy Now |
DISTI #
845-56OA444831N
|
Mouser Electronics | Safety Relays OA5644, 48VDC,3NO/1NC Contacts | 0 |
|
$64.7300 | Order Now |
DISTI #
71228736
|
RS | Safety Relay, OA5644, 48VDC,3NO/1NC Contacts, AgNi10+0.2umAu, IP67 | Altech Corp 56.OA44.4831N RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6200 / $59.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks | 0 |
|
$47.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.8400 / $71.2000 | Buy Now |
DISTI #
10113477
|
TestEquity LLC | Altech 56.OA44.4831N Safety Relay, 2-4 Output Contacts, 33.6- 62.4V, TUV/ UL/ cUL | 0 |
|
$47.4700 | Buy Now |