Part Details for 56.OA43.2421S by Altech Corporation
Overview of 56.OA43.2421S by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA43.2421S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6982
|
Newark | Oa5643, 24Vdc,2No/1Nc Contacts |Altech 56.OA43.2421S RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7700 / $58.4900 | Buy Now |
DISTI #
56.OA43.2421S-ND
|
DigiKey | OA5643 24VDC2NO/1NC CONTACTS AGN Min Qty: 24 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9763 | Buy Now |
DISTI #
845-56OA432421S
|
Mouser Electronics | Safety Relays OA5643, 24VDC,2NO/1NC Contacts | 0 |
|
$53.9800 | Order Now |
DISTI #
71228613
|
RS | Safety Relay, OA5643, 24VDC,2NO/1NC Contacts, AgNi10+5umAu, IP67 | Altech Corp 56.OA43.2421S RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7200 / $49.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 24 Weeks | 0 |
|
$39.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7300 / $59.3800 | Buy Now |
DISTI #
10115033
|
TestEquity LLC | Altech 56.OA43.2421S Safety Relay, 2-4 Output Contacts, 16.8- 31.2V, TUV/ UL/ cUL | 0 |
|
$39.5800 | Buy Now |