Part Details for 56.OA22.2451C by Altech Corporation
Overview of 56.OA22.2451C by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2451CTL-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, HWSON, /Embossed Tape |
Price & Stock for 56.OA22.2451C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6943
|
Newark | Oa5622, 24Vdc,5No/1Nc Contacts |Altech 56.OA22.2451C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5900 / $87.0800 | Buy Now |
DISTI #
1920-56.OA22.2451C-ND
|
DigiKey | OA5622, 24VDC,5NO/1NC CONTACTS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3555 | Buy Now |
DISTI #
845-56.OA22.2451C
|
Mouser Electronics | Safety Relays OA5622, 24VDC,5NO/1NC Contacts | 0 |
|
$66.9500 / $75.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$58.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.6400 / $88.4000 | Buy Now |