Part Details for 56.OA21.2422N by Altech Corporation
Overview of 56.OA21.2422N by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA21.2422N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6930
|
Newark | Oa5621, 24Vdc,2No/2Nc Contacts |Altech 56.OA21.2422N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7000 / $74.4300 | Buy Now |
DISTI #
56.OA21.2422N-ND
|
DigiKey | OA5621 24VDC2NO/2NC CONTACTS AGN Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9760 | Buy Now |
DISTI #
845-56OA212422N
|
Mouser Electronics | Safety Relays OA5621, 24VDC,2NO/2NC Contacts | 0 |
|
$61.8600 | Order Now |
DISTI #
71228686
|
RS | Safety Relay, OA5621, 24VDC,2NO/2NC Contacts, AgNi10+0.2umAu, IP67 | Altech Corp 56.OA21.2422N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$52.7900 | Buy Now |
|
Onlinecomponents.com | Safety Relay, OA5621, 24VDC, 2NO/2NC Contacts, AgNi10+0.2umAu, IP67 | Altech Corp 56.OA21.2422N RoHS: Compliant | 0 |
|
$53.6000 / $70.7000 | Buy Now |
DISTI #
10115056
|
TestEquity LLC | Altech 56.OA21.2422N Safety Relay, 4 Output Contacts, 18.0- 33.6V, TUV/ UL/ cUL | 0 |
|
$52.7800 | Buy Now |