Part Details for 56.OA12.1242S by Altech Corporation
Overview of 56.OA12.1242S by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-242SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tray Packing. | |
10127721-242STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-242SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for 56.OA12.1242S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6918
|
Newark | Oa5612,12V, 4No/2Nc Contacts |Altech 56.OA12.1242S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7900 / $97.6800 | Buy Now |
DISTI #
56.OA12.1242S-ND
|
DigiKey | OA561212V 4NO/2NC AGNI10+5UMAU I Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.1365 | Buy Now |
DISTI #
845-56OA121242S
|
Mouser Electronics | Safety Relays OA5612,12V, 4NO/2NC contacts | 0 |
|
$77.4200 / $81.1000 | Order Now |
DISTI #
71228524
|
RS | Safety Relay, OA5612,12V, 4NO/2NC contacts, AgNi10+5umAu , IP40 | Altech Corp 56.OA12.1242S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$66.1100 | Buy Now |
|
Onlinecomponents.com | Safety Relay, OA5612, 12V, 4NO/2NC contacts, AgNi10+5umAu , IP40 | Altech Corp 56.OA12.1242S RoHS: Compliant | 0 |
|
$68.0200 / $99.1600 | Buy Now |
DISTI #
10113424
|
TestEquity LLC | Altech 56.OA12.1242S Safety Relay, 6 Output Contacts, 8.4- 16.8V, TUV/ UL/ cUL | 0 |
|
$66.1000 | Buy Now |