Part Details for 56.OA11.1231N by Altech Corporation
Overview of 56.OA11.1231N by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-1231NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 12 Positions, Natural Color, GW Compatible LCP, Tray packing. |
Price & Stock for 56.OA11.1231N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6889
|
Newark | Oa5611,12V, 3No/1Nc |Altech 56.OA11.1231N RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8800 / $58.1300 | Buy Now |
DISTI #
1920-56.OA11.1231N-ND
|
DigiKey | OA5611,12V, 3NO/1NC Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0897 | Buy Now |
DISTI #
845-56.OA11.1231N
|
Mouser Electronics | Safety Relays OA5611,12V, 3NO/1NC | 0 |
|
$46.8400 / $53.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks | 0 |
|
$41.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5000 / $57.9800 | Buy Now |
DISTI #
10115700
|
TestEquity LLC | Altech 56.OA11.1231N Safety Relay, 4 Output Contacts, 8.4- 16.8V, TUV/ UL/ cUL | 0 |
|
$41.2300 | Buy Now |