Part Details for 56.OA11.1122C by Altech Corporation
Overview of 56.OA11.1122C by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1122CS8#PBF | Analog Devices | Fast Settling, JFET In Op Amp | |
LT1122CCN8#PBF | Analog Devices | Fast Settling, JFET In Op Amp | |
LT1122CS8#TRPBF | Analog Devices | Fast Settling, JFET In Op Amp |
Price & Stock for 56.OA11.1122C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-56.OA11.1122C-ND
|
DigiKey | OA5611,110V,2NO/2NC Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0173 | Buy Now |
DISTI #
845-56.OA11.1122C
|
Mouser Electronics | Safety Relays OA5611 110V 2NO/2NC AgCdO+0.2umAu, IP40 | 0 |
|
$51.1800 / $58.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks | 0 |
|
$45.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0300 / $82.3600 | Buy Now |
DISTI #
10115690
|
TestEquity LLC | Altech 56.OA11.1122C Safety Relay, 4 Output Contacts, 77.0- 154.0V, TUV/ UL/ cUL | 0 |
|
$45.0500 | Buy Now |