There are no models available for this part yet.
Overview of 56.OA02.1242N by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71242N50NPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71242N50FPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
10127721-242NTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for 56.OA02.1242N by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK6814
|
Newark | Oa5602,12V, 4No/2Nc Contacts |Altech 56.OA02.1242N RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3300 / $91.3900 | Buy Now | |
DISTI #
56.OA02.1242N-ND
|
DigiKey | OA560212V 4NO/2NC AGNI10+2UMAU I Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3373 | Buy Now | |
DISTI #
845-56OA021242N
|
Mouser Electronics | Safety Relays OA5602,12V, 4NO/2NC contacts | 0 |
|
$71.9800 / $73.0200 | Order Now | |
DISTI #
71228458
|
RS | Safety Relay, OA5602,12V, 4NO/2NC contacts, AgNi10+.2umAu, IP40 | Altech Corp 56.OA02.1242N RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks | 0 |
|
$61.8600 | Buy Now | ||
Onlinecomponents.com | Safety Relay, OA5602, 12V, 4NO/2NC contacts, AgNi10+.2umAu, IP40 | Altech Corp 56.OA02.1242N RoHS: Compliant | 0 |
|
$59.6700 / $86.9800 | Buy Now | ||
DISTI #
10112978
|
TestEquity LLC | Altech 56.OA02.1242N Safety Relay, 6 Output Contacts, 8.4- 19.2V, TUV/ UL/ cUL | 0 |
|
$61.8500 | Buy Now |