Part Details for 56.OA02.1242C by Altech Corporation
Overview of 56.OA02.1242C by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1242CN8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1242CS8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1242CS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo |
Price & Stock for 56.OA02.1242C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6813
|
Newark | Oa5602,12V, 4No/2Nc Contacts |Altech 56.OA02.1242C RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3300 / $91.3900 | Buy Now |
DISTI #
1920-2015-ND
|
DigiKey | OA560212V 4NO/2NC AGSN02+02UMAU Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$59.2867 / $62.5800 | Buy Now |
DISTI #
845-56OA021242C
|
Mouser Electronics | Safety Relays OA5602,12V, 4NO/2NC contacts | 0 |
|
$59.2800 / $59.2900 | Order Now |
DISTI #
70075402
|
RS | Relay, 10 A (Max.), 12 V, 4 NO/2 NC, 1 W, 250 VDC (Max.)/400 VAC (Max.), 27 ms | Altech Corp 56.OA02.1242C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 231 |
|
$64.8200 | Buy Now |
|
Future Electronics | 2 Output Contacts Safety Relay RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks Container: Box | 0Box |
|
$63.0000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 140Ohm 10A 4PST-NO/DPST-NC(67x20x39.2)mm THT Safety Relay RoHS: Compliant | 105 Factory Stock |
|
$59.6700 / $86.9800 | Buy Now |
|
Powell Electronics | OA5602,12V, 4NO/2NC contacts Min Qty: 15 | 69 |
|
$77.3200 | Buy Now |
DISTI #
C1S112200153036
|
Chip1Stop | Unclassified RoHS: Compliant | 15 |
|
$43.2000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 140Ohm 10A 4PST-NO/DPST-NC(67x20x39.2)mm THT Safety Relay RoHS: Compliant | 105 Factory Stock |
|
$59.6700 / $86.9800 | Buy Now |
DISTI #
10112977
|
TestEquity LLC | Altech 56.OA02.1242C Safety Relay, 6 Output Contacts, 8.4- 19.2V, TUV/ UL/ cUL | 0 |
|
$61.8500 | Buy Now |